+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2282437

Screwdriver: torque; 184mm; 1/4"; 10÷50in/lbs


Manufacturer: GEDORE

Manufacturer part number:
2282437
TME Symbol:
GEDORE-2282437

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
184mm
Holder socket size - inch
1/4"
Torque
10...50in/lbs
Gross weight472.29 g
EAN code701936219602
See other products in this category: Torque screwdrivers GEDORE,
*
2282437
1 in TME stock
Net price for quantities from 1 pcs - 308.85 USDGross price for quantities from 1 pcs - 308.85 USD
Net price for quantities from 3 pcs - 279.91 USDGross price for quantities from 3 pcs - 279.91 USD
Net price for quantities from 5 pcs - 260.60 USDGross price for quantities from 5 pcs - 260.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.