+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2829274

Wrench; for basin; 265mm


Manufacturer: GEDORE

Manufacturer part number:
2829274
TME Symbol:
GEDORE-2829274

Specification

Manufacturer
GEDORE
Type of tool
wrench
Kind of wrench
for basin
Length
265mm
Spanner size
  • 9mm
  • 10mm
  • 11mm
  • 13mm
  • 14mm
Gross weight410 g
EAN code4017981008167
See other products in this category: Wrenches - Others GEDORE,
*
2829274
0 in TME stock
Net price for quantities from 1 pcs - 52.62 USDGross price for quantities from 1 pcs - 52.62 USD
Net price for quantities from 3 pcs - 47.68 USDGross price for quantities from 3 pcs - 47.68 USD
Net price for quantities from 5 pcs - 44.40 USDGross price for quantities from 5 pcs - 44.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.