+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2998211

Wrench-set; 6-angles,rattle,socket bits,socket spanner; 1/4"


Manufacturer: GEDORE

Manufacturer part number:
2998211
TME Symbol:
GEDORE-2998211

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
6-angles, rattle, socket bits, socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of package
box
Holder socket size - inch
1/4"
Quantity in set/package
35pcs.
Gross weight600 g
EAN code4010886948767
See other products in this category: Wrenches Sets GEDORE,
*
2998211
0 in TME stock
Net price for quantities from 1 set - 122.97 USDGross price for quantities from 1 set - 122.97 USD
Net price for quantities from 3 set - 111.44 USDGross price for quantities from 3 set - 111.44 USD
Net price for quantities from 5 set - 103.76 USDGross price for quantities from 5 set - 103.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.