+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3100316

Tools set: screwdriver bits; Kit: screwdriver bits,extension


Manufacturer: GEDORE

Manufacturer part number:
3100316
TME Symbol:
GEDORE-3100316

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Holder socket size - inch
1/4"
Quantity in set/package
42pcs.
Kit contents
  • extension
  • screwdriver bits
Gross weight676.9 g
EAN code4010886952757
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3100316
7 in TME stock
Net price for quantities from 1 set - 55.18 USDGross price for quantities from 1 set - 55.18 USD
Net price for quantities from 3 set - 50.00 USDGross price for quantities from 3 set - 50.00 USD
Net price for quantities from 5 set - 46.56 USDGross price for quantities from 5 set - 46.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.