+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300141

Extension; square; 1/4"; Chrom-vanadium steel; Gedore Red; 100mm


Manufacturer: GEDORE

Manufacturer part number:
3300141
TME Symbol:
GEDORE-3300141

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.1m
Conform to the norm
DIN 3120 ISO 1174
Gross weight44 g
EAN code4060833001410
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300141
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 3 pcs - 5.07 USDGross price for quantities from 3 pcs - 5.07 USD
Net price for quantities from 5 pcs - 4.72 USDGross price for quantities from 5 pcs - 4.72 USD