+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300150

Drill adapter; square; 1/4"; hexagonal; 1/4"; Gedore Red; 50mm


Manufacturer: GEDORE

Manufacturer part number:
3300150
TME Symbol:
GEDORE-3300150

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Length
50mm
Tools application
socket
Application
power tools
Gross weight16 g
EAN code4060833001502
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300150
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 4.04 USDGross price for quantities from 3 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.77 USDGross price for quantities from 5 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.