+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300996

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 150mm


Manufacturer: GEDORE

Manufacturer part number:
3300996
TME Symbol:
GEDORE-3300996

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
150mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Gross weight140 g
EAN code4060833009966
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3300996
1 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 3 pcs - 12.02 USDGross price for quantities from 3 pcs - 12.02 USD
Net price for quantities from 5 pcs - 11.20 USDGross price for quantities from 5 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.