+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517888

Drill adapter; square; 1/4"; hexagonal; 1/4"; 50mm; socket

Manufacturer: GEDORE

Manufacturer part number:
3517888
TME Symbol:
GEDORE-3517888

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
square
Socket size - inch
1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
50mm
Tools application
socket
Conform to the norm
DIN 3122 ISO 3315
Application
power tools
Gross weight18.6 g
EAN code4010886980996
See other products in this category: Socket Wrenches GEDORE,
*
3517888
12 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 3 pcs - 8.00 USDGross price for quantities from 3 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.