+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6121030

Extension; socket spanner; square; 1/4"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6121030
TME Symbol:
GEDORE-6121030

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Length
148mm
Gross weight60 g
EAN code4010886612101
See other products in this category: Socket Wrenches GEDORE,
*
6121030
0 in TME stock
Net price for quantities from 1 pcs - 18.23 USDGross price for quantities from 1 pcs - 18.23 USD
Net price for quantities from 3 pcs - 16.52 USDGross price for quantities from 3 pcs - 16.52 USD
Net price for quantities from 5 pcs - 15.37 USDGross price for quantities from 5 pcs - 15.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.