+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6131420

Socket: 6-angles; socket spanner; 20mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6131420
TME Symbol:
GEDORE-6131420

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
20mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124
Gross weight96 g
EAN code4010886613146
See other products in this category: Socket Wrenches GEDORE,
*
6131420
0 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)