+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6134600

Socket: 12-angles; socket spanner; 22mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6134600
TME Symbol:
GEDORE-6134600

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
tool steel
Plating material
chromium
Gross weight106 g
EAN code4010886613467
See other products in this category: Socket Wrenches GEDORE,
*
6134600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 3 pcs - 10.07 USDGross price for quantities from 3 pcs - 10.07 USD
Net price for quantities from 5 pcs - 9.38 USDGross price for quantities from 5 pcs - 9.38 USD