+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6139160

Socket: 12-angles; socket spanner; 7/16"; 1/2"; 41.5mm


Manufacturer: GEDORE

Manufacturer part number:
6139160
TME Symbol:
GEDORE-6139160

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/16"
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight96 g
EAN code4010886613917
See other products in this category: Socket Wrenches GEDORE,
*
6139160
0 in TME stock
Net price for quantities from 1 pcs - 14.18 USDGross price for quantities from 1 pcs - 14.18 USD
Net price for quantities from 3 pcs - 12.93 USDGross price for quantities from 3 pcs - 12.93 USD
Net price for quantities from 5 pcs - 12.03 USDGross price for quantities from 5 pcs - 12.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.