+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6210800

Wrench: tubular; 11mm,13mm; alloy steel; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6210800
TME Symbol:
GEDORE-6210800

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
140mm
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
8mm
Spanner size
  • 11mm
  • 13mm
Gross weight74 g
EAN code4010886621080
See other products in this category: Socket Wrenches GEDORE,
*
6210800
0 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 6.16 USDGross price for quantities from 3 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.