+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6212770

Wrench: tubular; 25mm,28mm; alloy steel; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
6212770
TME Symbol:
GEDORE-6212770

Specification

Manufacturer
GEDORE
Type of wrench
tubular
Material
alloy steel
Plating material
chromium
Version
double-sided
Length
0.2m
Conform to the norm
ISO 1085 ISO 2236
Hole diameter
16mm
Spanner size
  • 25mm
  • 28mm
Gross weight365 g
EAN code4010886621271
See other products in this category: Socket Wrenches GEDORE,
*
6212770
0 in TME stock
Net price for quantities from 1 pcs - 16.79 USDGross price for quantities from 1 pcs - 16.79 USD
Net price for quantities from 3 pcs - 15.21 USDGross price for quantities from 3 pcs - 15.21 USD
Net price for quantities from 5 pcs - 14.16 USDGross price for quantities from 5 pcs - 14.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.