+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6269960

Socket: 6-angles; socket spanner; 21mm; 3/4"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6269960
TME Symbol:
GEDORE-6269960

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
3/4"
Socket length
51.5mm
Material
tool steel
Plating material
chromium
Gross weight250 g
EAN code4010886626993
See other products in this category: Socket Wrenches GEDORE,
*
6269960
2 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 3 pcs - 19.03 USDGross price for quantities from 3 pcs - 19.03 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.