+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6657460

Reduction; socket spanner,impact; square; 3/4"; 1"; 75mm

Manufacturer: GEDORE

Manufacturer part number:
6657460
TME Symbol:
GEDORE-6657460

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of wrench
impact, socket spanner
Kind of socket
square
Socket size - inch
3/4"
Holder socket size - inch
1"
Length
75mm
Application
power tools
Gross weight661 g
EAN code4010886665749
See other products in this category: Socket Wrenches GEDORE,
*
6657460
0 in TME stock
Net price for quantities from 1 pcs - 42.13 USDGross price for quantities from 1 pcs - 42.13 USD
Net price for quantities from 3 pcs - 38.17 USDGross price for quantities from 3 pcs - 38.17 USD
Net price for quantities from 5 pcs - 35.54 USDGross price for quantities from 5 pcs - 35.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.