+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6658350

Universal joint; socket spanner,impact; square; 1"; 140mm


Manufacturer: GEDORE

Manufacturer part number:
6658350
TME Symbol:
GEDORE-6658350

Specification

Manufacturer
GEDORE
Type of socket accessories
universal joint
Kind of wrench
impact, socket spanner
Kind of socket
square
Holder socket size - inch
1"
Length
140mm
Application
power tools
Gross weight1.425 kg
EAN code4010886665831
See other products in this category: Socket Wrenches GEDORE,
*
6658350
0 in TME stock
Net price for quantities from 1 pcs - 208.45 USDGross price for quantities from 1 pcs - 208.45 USD
Net price for quantities from 3 pcs - 188.91 USDGross price for quantities from 3 pcs - 188.91 USD
Net price for quantities from 5 pcs - 175.88 USDGross price for quantities from 5 pcs - 175.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.