+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8000900

Universal pulley puller; 2-armig; Thread: G 1"; max.10000kg; 36mm

Manufacturer: GEDORE

Manufacturer part number:
8000900
TME Symbol:
GEDORE-8000900

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1"
Grip capacity
max. 600mm
Load
max. 10000kg
Thread length
310mm
Holder socket size - mm
36mm
Gross weight13.7 kg
EAN code4036976104226
See other products in this category: Pullers GEDORE,
*
8000900
0 in TME stock
Net price for quantities from 1 pcs - 529.77 USDGross price for quantities from 1 pcs - 529.77 USD
Net price for quantities from 3 pcs - 480.10 USDGross price for quantities from 3 pcs - 480.10 USD
Net price for quantities from 5 pcs - 446.99 USDGross price for quantities from 5 pcs - 446.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.