+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8013800

Gripper; inner; Thread: M14; 45÷55mm; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8013800
TME Symbol:
GEDORE-8013800

Specification

Manufacturer
GEDORE
Type of tool
gripper
Version
inner
Thread
M14
Grip capacity
45...55mm
Tools application
bearing puller
Gross weight800 g
EAN code4036976105353
See other products in this category: Pullers GEDORE,
*
8013800
0 in TME stock
Net price for quantities from 1 pcs - 118.41 USDGross price for quantities from 1 pcs - 118.41 USD
Net price for quantities from 3 pcs - 107.31 USDGross price for quantities from 3 pcs - 107.31 USD
Net price for quantities from 5 pcs - 99.90 USDGross price for quantities from 5 pcs - 99.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.