+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8112460

Tools set: bearing puller; 2-armig; Grip capac: 185÷600mm

Manufacturer: GEDORE

Manufacturer part number:
8112460
TME Symbol:
GEDORE-8112460

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig
Grip capacity
185...600mm
Load
max. 10000kg
Thread
G 1"
Mounting depth
500mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight19 kg
EAN code4036976103731
See other products in this category: Pullers GEDORE,
*
8112460
0 in TME stock
Net price for quantities from 1 pcs - 591.71 USDGross price for quantities from 1 pcs - 591.71 USD
Net price for quantities from 3 pcs - 536.23 USDGross price for quantities from 3 pcs - 536.23 USD
Net price for quantities from 5 pcs - 499.25 USDGross price for quantities from 5 pcs - 499.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.