+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN-8-600-3P400

Laboratory power supply: programmable; single-channel; 0÷8VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-8-600-3P400
TME Symbol:
GEN-8-600-3P400

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...8V DC
Output current
0...600A
Kind of display used
LED x2
Output voltage resolution
0.16mV
Output current resolution
12mA
Maximum power
4800W
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤8Vrms, ≤75Vpp
Display parameters
4 digit
Mounting
rack 19"
Dimensions (W x H x D)
423x88x442.5mm
Kind of input connector
terminal block
Voltage between phases (for three phase system)
3 x 342...460V AC
Software
LabVIEW
Operating temperature
0...50°C
Interface
  • RS232
  • RS485
Measuring instrument features
  • automatic CV/CC crossover operation
  • Auto-Re-Start and Safe-Start function
  • front panel lockout
  • LabWindows driver
  • last setting memory
  • master/slave mode for parallel operation
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight18.4658 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GEN-8-600-3P400
1 in TME stock
Net price for quantities from 1 pcs - 6 078.43 USDGross price for quantities from 1 pcs - 6 078.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.