+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRINN GENIOSOM-700

SOM; integrated compute module; Cortex A55,Cortex A78; 2.2GHz


Manufacturer: GRINN

Manufacturer part number:
GRINN GENIOSOM-700
TME Symbol:
GENIOSOM-700

Specification

Manufacturer
GRINN
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A55, Cortex A78
Clock frequency
2.2GHz
Processor
MT8390 MediaTek
Memory
8GB SDRAM 64GB FLASH
Kind of memory
LPDDR4
Dimensions
42.6x37mm
Operating temperature
-30...85°C
Related items
GENIOEVB-700
Connection
LGA312
Interface
  • ADC
  • AUX
  • CSI x4
  • DPI
  • DSI x2
  • GPIO x143
  • HDMI
  • I2C x7
  • I2S x2
  • MII
  • MIPI-CSI2
  • MIPI-DSI2
  • PCIe 2.0
  • PCM
  • PWM x4
  • RGMII
  • RMII
  • SPI x6
  • UART x4
  • USB 2.0 x2
  • USB 3.1
Supply voltage
  • 1.71...5V DC
Gross weight14 g
Certificates
See other products in this category: Single board computers GRINN,
*
GRINN GENIOSOM-700
0 in TME stock
Net price for quantities from 1 pcs - 215.00 USDGross price for quantities from 1 pcs - 215.00 USD
Net price for quantities from 3 pcs - 210.00 USDGross price for quantities from 3 pcs - 210.00 USD
Net price for quantities from 10 pcs - 195.00 USDGross price for quantities from 10 pcs - 195.00 USD
Net price for quantities from 25 pcs - 190.00 USDGross price for quantities from 25 pcs - 190.00 USD
Net price for quantities from 100 pcs - 184.77 USDGross price for quantities from 100 pcs - 184.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.