+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-1012-10

Bearing: slide; sleeve; with flange; Øout: 12mm; Øint: 10mm; L: 10mm


Manufacturer: IGUS

Manufacturer part number:
GFM-1012-10
TME Symbol:
GFM-1012-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
10mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
18mm
Gross weight0.662 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-1012-10
843 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Packaging method by the manufacturer:
Bag = 150 pcsBag = 500 pcsBag = 1 000 pcsBag = 3 000 pcs