+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-121418-12

Bearing: slide; sleeve; with flange; Øout: 14mm; Øint: 12mm; L: 12mm


Manufacturer: IGUS

Manufacturer part number:
GFM-121418-12
TME Symbol:
GFM-121418-12

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
14mm
Internal diameter
12mm
Length
12mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
18mm
Gross weight0.82 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-121418-12
9 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.