+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GGSM2AA-5120R12

Memory card; microSDXC; 512GB; Class 10 UHS-I U3 V30; R: 170MB/s

NEW

Manufacturer: GOODRAM

Manufacturer part number:
GGSM2AA-5120R12
TME Symbol:
GGSM2AA-5120R12

Specification

Manufacturer
GOODRAM
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
512GB
Speed class
Class 10 UHS-I U3 V30
Read speed
170MB/s
Write speed
120MB/s
Operating temperature
-25...85°C
Kit contents
adapter
PC accessories features
Ultra HD 4K
Manufacturer series
RIVAL
Gross weight10 g
Certificates
EAN code5908267914779
See other products in this category: Memory Cards GOODRAM,
See other products from this series.:
*
GGSM2AA-5120R12
0 in TME stock
Net price for quantities from 1 pcs - 293.86 USDGross price for quantities from 1 pcs - 293.86 USD
Net price for quantities from 10 pcs - 261.21 USDGross price for quantities from 10 pcs - 261.21 USD
Net price for quantities from 25 pcs - 228.56 USDGross price for quantities from 25 pcs - 228.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product