+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMA.0B.045.DN

Accessories: strain relief; 4.5÷5.2mm; black; 0B


Manufacturer: LEMO

Manufacturer part number:
GMA.0B.045.DN
TME Symbol:
GMA0B045DN

Specification

Manufacturer
LEMO
Type of connector accessories
strain relief
Cable external diameter
4.5...5.2mm
Colour
black
Application - series/manufacturer
0B
Gross weight0.444 g
See other products in this category: LEMO connectors LEMO,
*
GMA.0B.045.DN
249 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 50 pcs - 3.27 USDGross price for quantities from 50 pcs - 3.27 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 200 pcs - 2.99 USDGross price for quantities from 200 pcs - 2.99 USD
Net price for quantities from 500 pcs - 2.89 USDGross price for quantities from 500 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs