+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84137112

Relay: solid state; Ucntrl: 18÷36VAC; 25A; 48÷660VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137112
TME Symbol:
GN-25A-7112

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
25A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight91.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137112
0 in TME stock
Net price for quantities from 1 pcs - 105.01 USDGross price for quantities from 1 pcs - 105.01 USD
Net price for quantities from 20 pcs - 92.88 USDGross price for quantities from 20 pcs - 92.88 USD
Net price for quantities from 40 pcs - 87.70 USDGross price for quantities from 40 pcs - 87.70 USD
Net price for quantities from 100 pcs - 80.17 USDGross price for quantities from 100 pcs - 80.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs