+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN128-100-ST

Hinge; L: 100mm; steel; Pin material: steel


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN128-100-ST
TME Symbol:
GN128-100-ST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
hinge
Length
0.1m
Material
steel
Pin material
steel
Gross weight158.02 g
Certificates
See other products in this category: Hinges ELESA+GANTER,
*
GN128-100-ST
2 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 4 pcs - 7.06 USDGross price for quantities from 4 pcs - 7.06 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs