+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GOM-805

Milli-ohm meter; LCD TFT 3,5"; 320x240; Temp: -50÷399.9°C


Manufacturer: GW INSTEK

Manufacturer part number:
GOM-805

Alternative designations: 01OM805000GS

TME Symbol:
GOM-805

Specification

Manufacturer
GW INSTEK
Type of meter
milli-ohm meter
Kind of display used
LCD TFT 3,5"
Display resolution
320x240
Resistance measuring range
50mΩ/500mΩ/5Ω/50Ω/500Ω/5kΩ/50kΩ/500kΩ/5MΩ
Resistance measuring accuracy
±(0.05%+0.008% range)
Temperature measuring range
-50...399.9°C
Temperature measurement accuracy
±(0.3% + 0.5°C)
Continuity test
acoustic indication
Test
diodes
Dimensions
223x102x283mm
Related items
GTL-309
Interface
  • HANDLER/SCAN/EXT I/O
  • RS232C
  • USB
Measuring instrument features
  • 4-wire measurement possibility
  • 20 sets memory
Standard equipment
  • mains cable
  • test leads
Supply voltage
  • 100...240V AC
Gross weight4.1917 kg
EAN code4719692508911

WATCH VIDEO

See other products in this category: Miliohmmeters GW INSTEK,
*
GOM-805
3 in TME stock
Net price for quantities from 1 pcs - 1 029.20 USDGross price for quantities from 1 pcs - 1 029.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.