+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15217

RJ 45 coupler; RJ45 socket,both sides; connection 1: 1; silver


Manufacturer: GOOBAY

Manufacturer part number:
15217
TME Symbol:
GOOBAY-15217

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ 45 coupler
Version
connection 1:1
Colour
silver
Ethernet category
Cat 6
Support
PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight9.76 g
Certificates
EAN code4040849152177
See other products in this category: Computer Accessories - Others GOOBAY,
*
15217
28 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 3 pcs - 2.77 USDGross price for quantities from 3 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.