+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17061

Cable tie; L: 200mm; W: 2.5mm; natural; polyamide; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17061
TME Symbol:
GOOBAY-17061

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Gross weight58.2 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17061
17 in TME stock
Net price for quantities from 1 pcg - 1.53 USDGross price for quantities from 1 pcg - 1.53 USD
Net price for quantities from 5 pcg - 1.30 USDGross price for quantities from 5 pcg - 1.30 USD
Net price for quantities from 10 pcg - 1.14 USDGross price for quantities from 10 pcg - 1.14 USD
Net price for quantities from 300 pcg - 1.05 USDGross price for quantities from 300 pcg - 1.05 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.