+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17069

Cable tie; L: 200mm; W: 2.5mm; black; polyamide; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17069
TME Symbol:
GOOBAY-17069

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Resistance to
UV rays
Gross weight56.23 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17069
7 in TME stock
Net price for quantities from 1 pcg - 1.66 USDGross price for quantities from 1 pcg - 1.66 USD
Net price for quantities from 5 pcg - 1.40 USDGross price for quantities from 5 pcg - 1.40 USD
Net price for quantities from 10 pcg - 1.25 USDGross price for quantities from 10 pcg - 1.25 USD
Net price for quantities from 300 pcg - 1.12 USDGross price for quantities from 300 pcg - 1.12 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.