+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17070

Cable tie; L: 150mm; W: 3.45mm; black; polyamide; 100pcs; -35÷85°C

Manufacturer: GOOBAY

Manufacturer part number:
17070
TME Symbol:
GOOBAY-17070

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.45mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Resistance to
UV rays
Gross weight64.76 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17070
12 in TME stock
Net price for quantities from 1 pcg - 1.85 USDGross price for quantities from 1 pcg - 1.85 USD
Net price for quantities from 5 pcg - 1.59 USDGross price for quantities from 5 pcg - 1.59 USD
Net price for quantities from 10 pcg - 1.42 USDGross price for quantities from 10 pcg - 1.42 USD
Net price for quantities from 300 pcg - 1.28 USDGross price for quantities from 300 pcg - 1.28 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.