+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17071

Cable tie; L: 200mm; W: 3.5mm; black; polyamide; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17071
TME Symbol:
GOOBAY-17071

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.5mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Resistance to
UV rays
Gross weight94.7 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17071
86 in TME stock
Net price for quantities from 1 pcg - 2.01 USDGross price for quantities from 1 pcg - 2.01 USD
Net price for quantities from 5 pcg - 1.73 USDGross price for quantities from 5 pcg - 1.73 USD
Net price for quantities from 10 pcg - 1.53 USDGross price for quantities from 10 pcg - 1.53 USD
Net price for quantities from 200 pcg - 1.39 USDGross price for quantities from 200 pcg - 1.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.