+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17095

Cable tie; L: 100mm; W: 2.5mm; natural; 100pcs; Label dim: 25x8mm

Manufacturer: GOOBAY

Manufacturer part number:
17095
TME Symbol:
GOOBAY-17095

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Version
with label
Length
0.1m
Tie width
2.5mm
Colour
natural
Quantity in set/package
100pcs.
Label dimensions
25x8mm
Gross weight55.14 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17095
270 in TME stock
Net price for quantities from 1 pcg - 1.93 USDGross price for quantities from 1 pcg - 1.93 USD
Net price for quantities from 5 pcg - 1.64 USDGross price for quantities from 5 pcg - 1.64 USD
Net price for quantities from 10 pcg - 1.46 USDGross price for quantities from 10 pcg - 1.46 USD
Net price for quantities from 200 pcg - 1.32 USDGross price for quantities from 200 pcg - 1.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.