+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30565

LED lamp; E14; white warm; 230VAC; 130lm; P: 1.8W; 360°; 2700K


Manufacturer: GOOBAY

Manufacturer part number:
30565
TME Symbol:
GOOBAY-30565

Specification

Manufacturer
GOOBAY
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
130lm
Power consumption
1.8W
Viewing angle
360°
Length
62mm
Diameter
25mm
Colour temperature
2700K
Equivalent to the power of a traditional light bulb
10W
Energy class
G
Gross weight20.2 g
Certificates
EAN code4040849305658
See other products in this category: Light sources - lighting GOOBAY,
*
30565
92 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs