+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44559

Torch: LED; IPX7; 1500lm; 5h; Super Bright 1500


Manufacturer: GOOBAY

Manufacturer part number:
44559
TME Symbol:
GOOBAY-44559

Specification

Manufacturer
GOOBAY
Type of torch
LED
IP rating
IPX7
Luminosity
1500lm
Nominal life
5h
Manufacturer series
Super Bright 1500
Body material
aluminium
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • none
Gross weight295.7 g
Certificates
See other products in this category: Torches GOOBAY,
See other products from this series.:
*
44559
0 in TME stock
Net price for quantities from 1 pcs - 38.18 USDGross price for quantities from 1 pcs - 38.18 USD
Net price for quantities from 6 pcs - 32.45 USDGross price for quantities from 6 pcs - 32.45 USD
Net price for quantities from 12 pcs - 28.83 USDGross price for quantities from 12 pcs - 28.83 USD
Net price for quantities from 18 pcs - 26.15 USDGross price for quantities from 18 pcs - 26.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.