+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50541

Cable; D-Sub 25pin socket,D-Sub 25pin plug; PVC; Len: 1.8m; grey


Manufacturer: GOOBAY

Manufacturer part number:
50541
TME Symbol:
GOOBAY-50541

Specification

Manufacturer
GOOBAY
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
grey
Version
connection 1:1
Kind of core
CCS
Shield structure
unshielded
Cable external diameter
6.5mm
Cable/adapter structure
  • D-Sub 25pin plug
  • D-Sub 25pin socket
Gross weight192.5 g
Certificates
EAN code4040849505416
See other products in this category: Computer cables and adapters GOOBAY,
*
50541
2 in TME stock
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 20 pcs - 6.85 USDGross price for quantities from 20 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs