+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56707

Wire: loudspeaker cable; 2x0.5mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
56707
TME Symbol:
GOOBAY-56707

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2.2x4.4mm
Gross weight1.3897 kg
Certificates
EAN code4040849567070
See other products in this category: Speaker Cables GOOBAY,
*
56707
22 in TME stock
Net price for quantities from 1 rol - 17.95 USDGross price for quantities from 1 rol - 17.95 USD
Net price for quantities from 3 rol - 16.17 USDGross price for quantities from 3 rol - 16.17 USD
Net price for quantities from 5 rol - 14.37 USDGross price for quantities from 5 rol - 14.37 USD
Net price for quantities from 10 rol - 12.57 USDGross price for quantities from 10 rol - 12.57 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.