+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68145

Cable; 1.5m; coaxial 9.5mm plug,both sides; PVC; white; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
68145
TME Symbol:
GOOBAY-68145

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
1.5m
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5mm
Contact plating
nickel plated
Insulation colour
white
Impedance
75Ω
Cable/adapter structure
  • both sides
  • coaxial 9.5mm plug
Gross weight49.1 g
Certificates
EAN code4040849681455
See other products in this category: Coaxial Assemblies GOOBAY,
*
68145
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs