+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68601

Cable: telephone; coiled; RJ10 plug,both sides; white; Core: CCA


Manufacturer: GOOBAY

Manufacturer part number:
68601
TME Symbol:
GOOBAY-68601

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Version
coiled
Insulation colour
white
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Length of the lengthen coiled cord
4m
Cable/adapter structure
  • both sides
  • RJ10 plug
Gross weight44.36 g
Certificates
EAN code4040849686016
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
68601
39 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs