+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70360

Hook and loop fastener; L: 1000mm; W: 20mm; black

Manufacturer: GOOBAY

Manufacturer part number:
70360
TME Symbol:
GOOBAY-70360

Specification

Manufacturer
GOOBAY
Type of cable accessories
hook and loop fastener
Length
1m
Tie width
20mm
Colour
black
Gross weight32.29 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
70360
1 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 3.42 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.75 USDGross price for quantities from 50 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts