+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71436

LED lamp; G9; white warm; 230VAC; 370lm; P: 3.5W; 280°; 2700K

Manufacturer: GOOBAY

Manufacturer part number:
71436
TME Symbol:
GOOBAY-71436

Specification

Manufacturer
GOOBAY
Type of lamp
LED lamp
Kind of handle
G9
Colour
white warm
Operating voltage
230V AC
Luminosity
370lm
Power consumption
3.5W
Viewing angle
280°
Length
49mm
Diameter
16mm
Colour temperature
2700K
Equivalent to the power of a traditional light bulb
35W
Energy class
E
Gross weight19.94 g
Certificates
EAN code4040849714368
See other products in this category: Light sources - lighting GOOBAY,
*
71436
2 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 3 pcs - 8.34 USDGross price for quantities from 3 pcs - 8.34 USD
Net price for quantities from 10 pcs - 7.75 USDGross price for quantities from 10 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs