+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71442

LED lamp; G4; white warm; 12VDC; 12VAC; 210lm; P: 1.6W; 310°; 2700K


Manufacturer: GOOBAY

Manufacturer part number:
71442
TME Symbol:
GOOBAY-71442

Specification

Manufacturer
GOOBAY
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V AC, 12V DC
Luminosity
210lm
Power consumption
1.6W
Viewing angle
310°
Length
36mm
Diameter
10mm
Colour temperature
2700K
Equivalent to the power of a traditional light bulb
20W
Energy class
F
Gross weight10.15 g
Certificates
EAN code4040849714429
See other products in this category: Light sources - lighting GOOBAY,
*
71442
0 in TME stock
Net price for quantities from 1 pcs - 7.85 USDGross price for quantities from 1 pcs - 7.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.