+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72513

Markers; Marking: 0; 1; 2; 3; 4; 5; 6; 7; 8; 9; 2.8÷4.6mm; PVC


Manufacturer: GOOBAY

Manufacturer part number:
72513
TME Symbol:
GOOBAY-72513

Specification

Manufacturer
GOOBAY
Type of cable accessories
markers
Marking
0; 1; 2; 3; 4; 5; 6; 7; 8; 9
Cable external diameter
2.8...4.6mm
Material
PVC
Mechanical mounting
push-in
Cable accessories application
cables and wires
Kit contents
set digits 0-9 x10
Cable accessories features
internacional colour code
Gross weight19.28 g
Certificates
See other products in this category: Wire Markers GOOBAY,
*
72513
30 in TME stock
Net price for quantities from 1 set - 4.90 USDGross price for quantities from 1 set - 4.90 USD
Net price for quantities from 6 set - 4.16 USDGross price for quantities from 6 set - 4.16 USD
Net price for quantities from 12 set - 3.70 USDGross price for quantities from 12 set - 3.70 USD
Net price for quantities from 24 set - 3.36 USDGross price for quantities from 24 set - 3.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.