+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80049

Cable; Jack 6,35mm 3pin plug,XLR male 3pin; 1m; black; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80049
TME Symbol:
GOOBAY-80049

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - JACK
Version
stereo
Cable length
1m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • Jack 6,35mm 3pin plug
  • XLR male 3pin
Gross weight96 g
Certificates
EAN code4040849800498
See other products in this category: Audio - Video Cables GOOBAY,
*
80049
3 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 3 pcs - 6.55 USDGross price for quantities from 3 pcs - 6.55 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.