+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93065

Cable: telephone; RJ11 plug,both sides; 15m; white; Core: CCA


Manufacturer: GOOBAY

Manufacturer part number:
93065
TME Symbol:
GOOBAY-93065

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
15m
Insulation colour
white
Connector pinout layout
6p4c
Application of connection lead
routers
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight170.83 g
Certificates
EAN code4040849930652
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
93065
6 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.