+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95040

Set of clips; black; Cable P-clips; 5pcs; single,self-adhesive


Manufacturer: GOOBAY

Manufacturer part number:
95040
TME Symbol:
GOOBAY-95040

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
black
Cable accessories application
Cable P-clips
Quantity in set/package
5pcs.
Version
self-adhesive, single
Max. wire diameter
7.8mm
Gross weight42.96 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
95040
19 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.19 USDGross price for quantities from 1 pcg - 4.19 USD
Net price for quantities from 5 pcg - 3.56 USDGross price for quantities from 5 pcg - 3.56 USD
Net price for quantities from 10 pcg - 3.16 USDGross price for quantities from 10 pcg - 3.16 USD
Net price for quantities from 50 pcg - 2.87 USDGross price for quantities from 50 pcg - 2.87 USD