+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CH42 DISCOVERY 110LM

Torch: LED headtorch; 40lm,110lm


Manufacturer: GP

Manufacturer part number:
CH42 DISCOVERY 110LM
TME Symbol:
GP-CH42

Specification

Manufacturer
GP
Type of torch
LED headtorch
Luminosity
40lm/110lm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight125.5 g
See other products in this category: Torches GP,
*
CH42 DISCOVERY 110LM
2 in TME stock
Net price for quantities from 1 set - 9.68 USDGross price for quantities from 1 set - 9.68 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts