+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPT-9601

Safety tester; Utest: 0.1÷5kVAC; Resolution: 240x48; True RMS AC


Manufacturer: GW INSTEK

Manufacturer part number:
GPT-9601

Alternative designations: 01PT960100GS

TME Symbol:
GPT-9601

Specification

Manufacturer
GW INSTEK
Type of meter
safety tester
Test voltage
0.1...5kV AC
Kind of display used
LCD
Display resolution
240x48
True effective value measurement
True RMS AC
Power
100VA
Kind of meter
Hi-Pot
Manufacturer series
GPT-9600
Dimensions (W x H x D)
330x148x385mm
Measuring instrument features
safety interlock function
Connectors for the country
Europe
Test current
  • 5mA @ 100mV AC...5kV AC
  • 20mA @ 500mV AC...5kV AC
Supply voltage
  • 100...240V AC
Standard equipment
  • cable GHT-114
  • cable GHT-119
  • interlock key
  • mains cable
  • user's manual
Gross weight10.1394 kg
EAN code4719692502575

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
See other products from this series.:
*
GPT-9601
5 in TME stock
Net price for quantities from 1 pcs - 868.92 USDGross price for quantities from 1 pcs - 868.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.